
N272-F02-WH | |
|---|---|
DigiKey Part Number | 95-N272-F02-WH-ND |
Manufacturer | |
Manufacturer Product Number | N272-F02-WH |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,053.00000 | ₹1,053.00 |
| 10 | ₹894.49200 | ₹8,944.92 |
| 25 | ₹838.45040 | ₹20,961.26 |
| 50 | ₹798.43620 | ₹39,921.81 |
| 100 | ₹760.33250 | ₹76,033.25 |
| 250 | ₹712.75364 | ₹1,78,188.41 |
| 500 | ₹678.76868 | ₹3,39,384.34 |
| 1,000 | ₹660.45578 | ₹6,60,455.78 |