
N272-F05-WH | |
|---|---|
DigiKey Part Number | 95-N272-F05-WH-ND |
Manufacturer | |
Manufacturer Product Number | N272-F05-WH |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,568.32000 | ₹1,568.32 |
| 10 | ₹1,332.74600 | ₹13,327.46 |
| 25 | ₹1,249.32600 | ₹31,233.15 |
| 50 | ₹1,189.66840 | ₹59,483.42 |
| 100 | ₹1,132.91810 | ₹1,13,291.81 |
| 250 | ₹1,062.04456 | ₹2,65,511.14 |
| 500 | ₹1,021.55152 | ₹5,10,775.76 |