Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N272-F07-BL

DigiKey Part Number
95-N272-F07-BL-ND
Manufacturer
Manufacturer Product Number
N272-F07-BL
Description
CAT8 ETHERNET CABLE 40G SNAGLESS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,901.93000₹1,901.93
10₹1,616.31100₹16,163.11
25₹1,515.13000₹37,878.25
50₹1,442.81740₹72,140.87
100₹1,373.98100₹1,37,398.10
250₹1,288.04672₹3,22,011.68
500₹1,261.50548₹6,30,752.74
Manufacturers Standard Package