
N272-F10-BL | |
|---|---|
DigiKey Part Number | 95-N272-F10-BL-ND |
Manufacturer | |
Manufacturer Product Number | N272-F10-BL |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLBL-10F-CAT8-PATCH | StarTech.com | 16 | 5214-NLBL-10F-CAT8-PATCH-ND | ₹4,063.84000 | Parametric Equivalent |
| TRD824-BLU-10F | L-com | 0 | 5073-TRD824-BLU-10F-ND | ₹5,946.20000 | Parametric Equivalent |
| TRD824Z-BLU-10F | L-com | 0 | 5073-TRD824Z-BLU-10F-ND | ₹6,248.12000 | Parametric Equivalent |
| TRD828-BLU-10F | L-com | 0 | 5073-TRD828-BLU-10F-ND | ₹629.01000 | Parametric Equivalent |
| TRD828TR-BLU-10F | L-com | 0 | 5073-TRD828TR-BLU-10F-ND | ₹3,536.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,474.09000 | ₹2,474.09 |
| 10 | ₹2,102.64900 | ₹21,026.49 |
| 25 | ₹1,970.95840 | ₹49,273.96 |
| 50 | ₹1,876.93380 | ₹93,846.69 |
| 100 | ₹1,787.41000 | ₹1,78,741.00 |
| 250 | ₹1,682.00732 | ₹4,20,501.83 |