
N272-F10-WH | |
|---|---|
DigiKey Part Number | 95-N272-F10-WH-ND |
Manufacturer | |
Manufacturer Product Number | N272-F10-WH |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,474.09000 | ₹2,474.09 |
| 10 | ₹2,102.64900 | ₹21,026.49 |
| 25 | ₹1,970.95840 | ₹49,273.96 |
| 50 | ₹1,876.93380 | ₹93,846.69 |
| 100 | ₹1,787.41000 | ₹1,78,741.00 |
| 250 | ₹1,682.00732 | ₹4,20,501.83 |