
N272L-F01M-BL | |
|---|---|
DigiKey Part Number | 95-N272L-F01M-BL-ND |
Manufacturer | |
Manufacturer Product Number | N272L-F01M-BL |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,490.04000 | ₹1,490.04 |
| 10 | ₹1,265.93200 | ₹12,659.32 |
| 25 | ₹1,186.63040 | ₹29,665.76 |
| 50 | ₹1,129.99200 | ₹56,499.60 |
| 100 | ₹1,076.08400 | ₹1,07,608.40 |
| 250 | ₹1,008.76828 | ₹2,52,192.07 |
| 500 | ₹965.63992 | ₹4,82,819.96 |