
N272L-F03M-BL | |
|---|---|
DigiKey Part Number | 95-N272L-F03M-BL-ND |
Manufacturer | |
Manufacturer Product Number | N272L-F03M-BL |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLBL-10F-CAT8-PATCH | StarTech.com | 16 | 5214-NLBL-10F-CAT8-PATCH-ND | ₹4,063.84000 | Parametric Equivalent |
| TRD824-BLU-10F | L-com | 0 | 5073-TRD824-BLU-10F-ND | ₹5,946.20000 | Parametric Equivalent |
| TRD824Z-BLU-10F | L-com | 0 | 5073-TRD824Z-BLU-10F-ND | ₹6,248.12000 | Parametric Equivalent |
| TRD828-BLU-10F | L-com | 0 | 5073-TRD828-BLU-10F-ND | ₹629.01000 | Parametric Equivalent |
| TRD828TR-BLU-10F | L-com | 0 | 5073-TRD828TR-BLU-10F-ND | ₹3,536.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,270.83000 | ₹3,270.83 |
| 10 | ₹2,779.73800 | ₹27,797.38 |
| 25 | ₹2,605.70440 | ₹65,142.61 |
| 50 | ₹2,481.37540 | ₹1,24,068.77 |
| 100 | ₹2,363.04790 | ₹2,36,304.79 |
| 250 | ₹2,215.29216 | ₹5,53,823.04 |