
N784-MDC-6SCSC | |
|---|---|
DigiKey Part Number | 95-N784-MDC-6SCSC-ND |
Manufacturer | |
Manufacturer Product Number | N784-MDC-6SCSC |
Description | N784-MDC-6SCSC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 SFP/XFP Ports Singlemode/Multimode |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer Eaton Tripp Lite | Fiber Type Singlemode/Multimode |
Packaging Bulk | Distance 60km |
Part Status Active | Voltage - Input 100V ~ 240V |
Configuration Fixed | Connector Type SC |
Copper Ports 1 | Mounting Type Desktop |
Copper Type 10/100/1000 | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37,239.92000 | ₹37,239.92 |