6.00' (1.83m) Power Cord Blue IEC 320-C20 To IEC 320-C21 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P035-006-ABL

DigiKey Part Number
95-P035-006-ABL-ND
Manufacturer
Manufacturer Product Number
P035-006-ABL
Description
EATON TRIPP LITE SERIES POWER CO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Blue IEC 320-C20 To IEC 320-C21 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
Eaton Tripp Lite
Wire Gauge
12 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
6.00' (1.83m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Blue
1st Connector
IEC 320-C20
Voltage Rating
250V
2nd Connector
IEC 320-C21
Current Rating (Amps)
20A
Number of Conductors
3
Operating Temperature
-20°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,829.63000₹2,829.63
10₹2,404.99600₹24,049.96
25₹2,254.44160₹56,361.04
50₹2,146.88920₹1,07,344.46
100₹2,044.50650₹2,04,450.65
250₹1,945.72652₹4,86,431.63
Manufacturers Standard Package