2.00' (609.6mm) Power Cord White IEC 320-C14 To IEC 320-C21 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P037-002-AWH

DigiKey Part Number
95-P037-002-AWH-ND
Manufacturer
Manufacturer Product Number
P037-002-AWH
Description
EATON TRIPP LITE SERIES POWER CO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord White IEC 320-C14 To IEC 320-C21 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C21
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
2.00' (609.6mm)
Approval Agency Marking
-
Approved Countries
-
Color
White
Voltage Rating
250V
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,395.93000₹1,395.93
10₹1,186.07100₹11,860.71
25₹1,111.82080₹27,795.52
50₹1,058.74200₹52,937.10
100₹1,008.22590₹1,00,822.59
250₹945.14832₹2,36,287.08
500₹900.08730₹4,50,043.65
1,000₹899.24490₹8,99,244.90
Manufacturers Standard Package