
P120-08N | |
|---|---|
DigiKey Part Number | TL1572-ND |
Manufacturer | |
Manufacturer Product Number | P120-08N |
Description | CBL ASSY 15P F-DVI-I 24+5 0.67' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Female, High Density (HD) to DVI-I 24+5 Dual Link 0.67' (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Female, High Density (HD) to DVI-I 24+5 Dual Link | |
Length | 0.67' (203.2mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | VGA Monitor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,228.19000 | ₹1,228.19 |
| 10 | ₹1,043.40400 | ₹10,434.04 |
| 25 | ₹978.00560 | ₹24,450.14 |
| 50 | ₹931.31960 | ₹46,565.98 |
| 100 | ₹886.87910 | ₹88,687.91 |
| 250 | ₹831.38684 | ₹2,07,846.71 |
| 500 | ₹791.74366 | ₹3,95,871.83 |
| 1,000 | ₹781.56496 | ₹7,81,564.96 |