Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P566-003-MINI

DigiKey Part Number
TL2166-ND
Manufacturer
Manufacturer Product Number
P566-003-MINI
Description
CBL HDMI-C M TO DVI-D SGL M 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Mini HDMI-C Male
2nd Connector Type
DVI-D Single Link, Male
Length
3.00' (914.40mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Digital Visual Interface, High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,261.74000₹1,261.74
10₹1,072.29100₹10,722.91
25₹1,005.10400₹25,127.60
50₹957.13200₹47,856.60
100₹911.47090₹91,147.09
250₹854.44108₹2,13,610.27
500₹813.69828₹4,06,849.14
1,000₹805.29664₹8,05,296.64
Manufacturers Standard Package