
P566-010-MINI | |
|---|---|
DigiKey Part Number | TL2170-ND |
Manufacturer | |
Manufacturer Product Number | P566-010-MINI |
Description | CBL HDMI-C M TO DVI-D SGL M 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini HDMI-C Male | |
2nd Connector Type | DVI-D Single Link, Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,671.76000 | ₹1,671.76 |
| 10 | ₹1,420.52700 | ₹14,205.27 |
| 25 | ₹1,331.55320 | ₹33,288.83 |
| 50 | ₹1,268.01920 | ₹63,400.96 |
| 100 | ₹1,207.51350 | ₹1,20,751.35 |
| 250 | ₹1,131.97508 | ₹2,82,993.77 |
| 500 | ₹1,078.01292 | ₹5,39,006.46 |