Cable Assembly 16.0' (4.88m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P568-016-FL

DigiKey Part Number
TL703-ND
Manufacturer
Manufacturer Product Number
P568-016-FL
Description
CABLE M-M HDMI-A 16' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 16.0' (4.88m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
16.0' (4.88m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Flat
Color
Black
Shielding
Double Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,989.52000₹1,989.52
10₹1,691.23300₹16,912.33
25₹1,585.31760₹39,632.94
50₹1,509.66920₹75,483.46
100₹1,437.65500₹1,43,765.50
250₹1,347.73420₹3,36,933.55
500₹1,325.57086₹6,62,785.43
Manufacturers Standard Package