
P576-001-DP | |
|---|---|
DigiKey Part Number | TL1672-ND |
Manufacturer | |
Manufacturer Product Number | P576-001-DP |
Description | CBL DMS-59 M TO DL DISPLYPT F 1' |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector Type | DMS-59 Male | |
2nd Connector Type | DisplayPort Female (2) | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Multi Media | |
Base Product Number |