
P778-006-DP | |
|---|---|
DigiKey Part Number | 95-P778-006-DP-ND |
Manufacturer | |
Manufacturer Product Number | P778-006-DP |
Description | CBL ASSY DP M/USB-A M-HD15 F 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DisplayPort Male and USB A Male to HD15 Female 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DisplayPort Male and USB A Male to HD15 Female | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,898.22000 | ₹9,898.22 |
| 10 | ₹8,413.85700 | ₹84,138.57 |
| 25 | ₹7,887.52400 | ₹1,97,188.10 |
| 50 | ₹7,511.53700 | ₹3,75,576.85 |
| 100 | ₹7,246.37630 | ₹7,24,637.63 |