
P941-19I | |
|---|---|
DigiKey Part Number | TL752-ND |
Manufacturer | |
Manufacturer Product Number | P941-19I |
Description | CABLE SATA F-F 482.6MM |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 1.58' (482.60mm) Red Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | External | |
Length | 1.58' (482.60mm) | |
Color | Red | |
Shielding | Shielded | |
Wire Gauge | - | |
Frequency - Max | 6Gbps | |
Operating Temperature | - |