SMX1000RT2U is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 10
Unit Price: ₹1,21,404.58000
Datasheet
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1kVA / 900W 220V, 230V, 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMX1000RT2U

DigiKey Part Number
SMX1000RT2U-ND
Manufacturer
Manufacturer Product Number
SMX1000RT2U
Description
UPS INTERNATIONAL SMART TOWER
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1kVA / 900W 220V, 230V, 240V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
6
Manufacturer
Eaton Tripp Lite
Backup Time - Max Load
3.6 minutes
Series
Voltage - Output
220V, 230V, 240V
Packaging
Bulk
Input Connector
IEC 320-C14
Part Status
Obsolete
Output Connector
IEC 60320-C13 (6)
Type
Line Interactive (Input Regulation)
Approval Agency
CE
Voltage - Input
230VAC
Size / Dimension
3.500" L x 17.500" W (88.90mm x 444.50mm)
Applications
Network, Single Phase
Height
13.500" (342.90mm)
Form
Rackmount
Shelf Life Start
Manufacture Charge Date
Power - Rated
1kVA / 900W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMX1500XLRT2UEaton Tripp Lite10TL1859-ND₹1,21,404.58000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes