
SP1-480D | |
---|---|
DigiKey Part Number | 95-SP1-480D-ND |
Manufacturer | |
Manufacturer Product Number | SP1-480D |
Description | SPD 640VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 640VAC MCOV 1 Pole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 640VAC | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Operating Temperature | - | |
Features | - | |
Mounting Type | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹28,379.05000 | ₹28,379.05 |