New at DigiKey
Image for SRCOOLNETLXE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRCOOLNETLXE

DigiKey Part Number
95-SRCOOLNETLXE-ND
Manufacturer
Manufacturer Product Number
SRCOOLNETLXE
Description
SRCOOLNETLXE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
V Interface Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface Module
Height (Inches)
2.67
Length (Inches)
14.02
Width (Inches)
7.62
Material
-
Color
Black
Programmable
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹45,386.24000₹45,386.24