
SRN3RY6U | |
|---|---|
DigiKey Part Number | 95-SRN3RY6U-ND |
Manufacturer | |
Manufacturer Product Number | SRN3RY6U |
Description | ENCLOSURE STL 25.17"L X 17.99"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Yellow Hinged Door, Slanted Top 25.170" L x 17.990" W (639.32mm x 456.95mm) X 20.760" (527.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 25.170" L x 17.990" W (639.32mm x 456.95mm) | |
Height | 20.760" (527.30mm) | |
Area (L x W) | 453in² (2920cm²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Yellow | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91,875.80000 | ₹91,875.80 |
| 5 | ₹85,170.70000 | ₹4,25,853.50 |
| 10 | ₹82,440.07000 | ₹8,24,400.70 |



