
SRP-R-C25 | |
|---|---|
DigiKey Part Number | 95-SRP-R-C25-ND |
Manufacturer | |
Manufacturer Product Number | SRP-R-C25 |
Description | RACK 64.8X40.3X95.0 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Bottom, Front, Sides, Top 64.882" L x 40.394" W x 95.079" H (1648.00mm x 1026.00mm x 2415.00mm) Black |
Datasheet | Datasheet |
Category | Style Enclosed, Bottom, Front, Sides, Top |
Manufacturer Eaton Tripp Lite | Number of Units 44U |
Series | Dimensions - Overall 64.882" L x 40.394" W x 95.079" H (1648.00mm x 1026.00mm x 2415.00mm) |
Packaging Box | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Cabinet Rack | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45,29,809.48000 | ₹45,29,809.48 |










