


SRW6USM | |
|---|---|
DigiKey Part Number | 95-SRW6USM-ND |
Manufacturer | |
Manufacturer Product Number | SRW6USM |
Description | RACK STEEL 26.6X39.0X13.9 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 26.600" L x 39.050" W x 13.900" H (675.64mm x 991.87mm x 353.06mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | - | |
Dimensions - Overall | 26.600" L x 39.050" W x 13.900" H (675.64mm x 991.87mm x 353.06mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Door | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92,551.40000 | ₹92,551.40 |






