
SRWF12U38 | |
|---|---|
DigiKey Part Number | SRWF12U38-ND |
Manufacturer | |
Manufacturer Product Number | SRWF12U38 |
Description | RACK STEEL 16.1X19.6X38 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 16.161" L x 19.685" W x 38.000" H (410.50mm x 500.00mm x 965.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | 35.000" L x 21.00" H (889.00mm x 533.40mm) | |
Dimensions - Overall | 16.161" L x 19.685" W x 38.000" H (410.50mm x 500.00mm x 965.20mm) | |
Door | Steel | |
Features | Cable Entry Systems, Locking, Removable Sides, Wall Mount | |
Mounting Rails | One Pair | |
Ventilation | Back, Front, Top | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 67 lbs (30.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79,989.93000 | ₹79,989.93 |

