
TLM606HJ | |
|---|---|
DigiKey Part Number | TL1169-ND |
Manufacturer | |
Manufacturer Product Number | TLM606HJ |
Description | SURGE SUPPR 6OUT 6'CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1340J Bench, Floor, Wall |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 6 |
Series | Connector - AC Output NEMA 5-15R |
Packaging Bulk | Voltage - Input 120V |
Part Status Active | Housing Material Steel |
Type Outlet Strip, Power Strip, Surge Protector | Energy 1340J |
Mounting Type Bench, Floor, Wall | Cord Length 6' (1.83m) |
Current - Max 15A | Approval Agency CSA, cUL, UL |
Region Utilized North America | Weight 1.4 lbs (635 g) |
Overload Protection Circuit Breaker(s) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹5,127.54550 | ₹1,02,550.91 |

