
TLM606NC | |
|---|---|
DigiKey Part Number | TL1170-ND |
Manufacturer | |
Manufacturer Product Number | TLM606NC |
Description | POWER STRIP 6OUT 6'CORD METAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,983.47000 | ₹5,983.47 |
| 5 | ₹5,584.63600 | ₹27,923.18 |
| 10 | ₹5,421.18900 | ₹54,211.89 |
| 25 | ₹5,212.37760 | ₹1,30,309.44 |
| 50 | ₹5,059.75760 | ₹2,52,987.88 |
| 100 | ₹4,911.61040 | ₹4,91,161.04 |