
U022AB-006-WH | |
|---|---|
DigiKey Part Number | 95-U022AB-006-WH-ND |
Manufacturer | |
Manufacturer Product Number | U022AB-006-WH |
Description | CBL USB2.0 A PLUG TO B PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 6.00' (1.83m) | Features Antibacterial Cable, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹647.39000 | ₹647.39 |
| 10 | ₹550.04800 | ₹5,500.48 |
| 25 | ₹515.57080 | ₹12,889.27 |
| 50 | ₹490.96060 | ₹24,548.03 |
| 100 | ₹467.51260 | ₹46,751.26 |
| 250 | ₹438.25044 | ₹1,09,562.61 |
| 500 | ₹417.34292 | ₹2,08,671.46 |
| 1,000 | ₹397.44196 | ₹3,97,441.96 |
| 2,500 | ₹372.59018 | ₹9,31,475.45 |
