Cable Assembly USB C Male Plug to HDMI-A Male 3.00' (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly USB C Male Plug to HDMI-A Male 3.00' (914.4mm)
U444-003-H4K6BE

U444-003-HBE

DigiKey Part Number
95-U444-003-HBE-ND
Manufacturer
Manufacturer Product Number
U444-003-HBE
Description
CBL ASSY USB-C M TO HDMI-A M 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug to HDMI-A Male 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB C Male Plug to HDMI-A Male
Length
3.00' (914.4mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 347
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,967.86000₹3,967.86
10₹3,372.58800₹33,725.88
25₹3,161.46560₹79,036.64
50₹3,010.65320₹1,50,532.66
100₹2,867.10030₹2,86,710.03
250₹2,820.03948₹7,05,009.87
Manufacturers Standard Package