
U444-006-HDR2BE | |
|---|---|
DigiKey Part Number | 95-U444-006-HDR2BE-ND |
Manufacturer | |
Manufacturer Product Number | U444-006-HDR2BE |
Description | CBL ASSY USB-C M TO HDMI-A F 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to HDMI-A Female 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug to HDMI-A Female | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,307.99000 | ₹4,307.99 |
| 10 | ₹3,661.83700 | ₹36,618.37 |
| 25 | ₹3,432.63680 | ₹85,815.92 |
| 50 | ₹3,268.90900 | ₹1,63,445.45 |
| 100 | ₹3,113.04610 | ₹3,11,304.61 |
| 250 | ₹3,085.61956 | ₹7,71,404.89 |