
125 | |
|---|---|
DigiKey Part Number | 6215-125-ND |
Manufacturer | |
Manufacturer Product Number | 125 |
Description | RECP SINGLE SURFACE 30A 125/250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 10-30R Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 10-30R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 125/250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, cULus, NOM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹821.24800 | ₹8,212.48 |