
222-BOX | |
|---|---|
DigiKey Part Number | 6215-222-BOX-ND |
Manufacturer | |
Manufacturer Product Number | 222-BOX |
Description | CONN THERMO RUBBER 15A 125V 2P3W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA 5-15P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15P | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | NOM, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹597.72300 | ₹59,772.30 |