
7504W-BOX | |
|---|---|
DigiKey Part Number | 6215-7504W-BOX-ND |
Manufacturer | |
Manufacturer Product Number | 7504W-BOX |
Description | SWITCH DECORATOR 4WAY 15A 120/27 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 4PST 15A (AC) 120 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Mfr | Actuator Type Concave (Curved) |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Flange | Termination Style Screw Terminal |
Circuit | Operating Temperature -35°C ~ 66°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,018.41000 | ₹2,018.41 |
| 50 | ₹1,531.56780 | ₹76,578.39 |
| 100 | ₹1,458.50070 | ₹1,45,850.07 |