New at DigiKey
Power Connector Receptacle, Female Sockets NEMA 14-30R Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1257BK-F

DigiKey Part Number
6215-AH1257BK-F-ND
Manufacturer
Manufacturer Product Number
AH1257BK-F
Description
RECP SGL FLUSH 30A 125/250V 3P4W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 14-30R Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125/250VAC
Manufacturer
Eaton Wiring Devices
Number of Positions
4
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Screw
Connector Style
NEMA 14-30R
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Approval Agency
UL
Current Rating (Amps)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹886.20000₹886.20
12₹743.31333₹8,919.76
108₹636.52944₹68,745.18
1,008₹543.78654₹5,48,136.83
Manufacturers Standard Package