
AH1258BK-F | |
|---|---|
DigiKey Part Number | 6215-AH1258BK-F-ND |
Manufacturer | |
Manufacturer Product Number | AH1258BK-F |
Description | RECP SGL FLUSH 50A 125/250V 3P4W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 14-50R Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 14-50R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 50A | |
Voltage Rating | 125/250VAC | |
Number of Positions | 4 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹810.72000 | ₹810.72 |
| 12 | ₹711.94083 | ₹8,543.29 |
| 108 | ₹634.44139 | ₹68,519.67 |
| 1,008 | ₹564.26619 | ₹5,68,780.32 |
