New at DigiKey
Image for AHIGL2230R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHIGL2230R

DigiKey Part Number
6215-AHIGL2230R-ND
Manufacturer
Manufacturer Product Number
AHIGL2230R
Description
RECP SGL IG 30A 277/480V 3PH 4P5
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L22-30R Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Wiring Devices
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L22-30R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
30A
Voltage Rating
277/480VAC, 3 Phase
Number of Positions
5
Mounting Type
Outlet Box
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹2,455.93560₹1,22,796.78
Manufacturers Standard Package