New at DigiKey
Power Connector Receptacle, Female Sockets NEMA 5-15R Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR15W

DigiKey Part Number
6215-BR15W-ND
Manufacturer
Manufacturer Product Number
BR15W
Description
RECP DUPLEX 15A 125V 2P3W B/SWIR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Outlet Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
Eaton Wiring Devices
Voltage Rating
125VAC
Series
Number of Positions
3 per connection (2)
Packaging
Bulk
Mounting Type
Outlet Box
Part Status
Active
Termination
Screw
Connector Style
NEMA 5-15R
Material Flammability Rating
UL94 V-2
Connector Type
Receptacle, Female Sockets
Approval Agency
NOM, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹396.04000₹396.04
10₹336.49500₹3,364.95
100₹286.01580₹28,601.58
1,000₹243.13532₹2,43,135.32
Manufacturers Standard Package