
CS6365EX | |
|---|---|
DigiKey Part Number | 6215-CS6365EX-ND |
Manufacturer | |
Manufacturer Product Number | CS6365EX |
Description | PLUG 50A 125/250V 3P4W H/L NYLON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NON-NEMA (3P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 125/250VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NON-NEMA (3P4W) | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Blades | Approval Agency cULus |
Current Rating (Amps) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,023.20000 | ₹9,023.20 |
| 10 | ₹7,669.95300 | ₹76,699.53 |
| 100 | ₹6,548.64620 | ₹6,54,864.62 |