
TC497 | |
|---|---|
DigiKey Part Number | 6215-TC497-ND |
Manufacturer | |
Manufacturer Product Number | TC497 |
Description | DUSTTIGHT GRIP 0.94-1.25" 1.25"N |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip 1 1/4" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.940" (23.88mm) | |
Outside Cable Diameter (Max) | 1.250" (31.75mm) | |
Thread Size | 1 1/4" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | ₹3,480.49708 | ₹2,26,232.31 |