
AHAC-DT-2000 | |
|---|---|
DigiKey Part Number | 6215-AHAC-DT-2000-ND |
Manufacturer | |
Manufacturer Product Number | AHAC-DT-2000 |
Description | CEILING DT 2000 SQ FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared, Ultrasonic 2000 Square Feet Ceiling White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Passive Infrared, Ultrasonic | |
Voltage - Supply | 10V ~ 30V | |
Coverage | 2000 Square Feet | |
Output Type | - | |
Mounting Type | Ceiling | |
Color | White | |
Operating Temperature | - | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹19,824.15670 | ₹19,82,415.67 |