4318 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


ebm-papst Inc.
In Stock: 22
Unit Price: ₹4,696.57000
Datasheet

Direct


Comair Rotron
In Stock: 241
Unit Price: ₹3,998.61000
Datasheet

Direct


Qualtek
In Stock: 1,103
Unit Price: ₹1,707.17000
Datasheet

Similar


Orion Fans
In Stock: 390
Unit Price: ₹3,063.96000
Datasheet
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 2 Wire Leads
4318

4318

DigiKey Part Number
381-1004-ND
Manufacturer
Manufacturer Product Number
4318
Description
FAN AXIAL 119X32MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
4318 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
32.00mm
Air Flow
100.1 CFM (2.80m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
45.0dB(A)
Power (Watts)
5 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.485 lb (219.99 g)
Current Rating (Amps)
-
Voltage Range
36 ~ 53VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
62500 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Marketplace Stock: 3 View Now
Last Time Buy Date: 11/12/2026
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,519.29000₹6,519.29
10₹5,202.85400₹52,028.54
42₹4,478.47476₹1,88,095.94
84₹4,350.49940₹3,65,441.95
Manufacturers Standard Package

Other Suppliers on DigiKey

3In Stock
Ships from WEC