
450-21-0029 | |
|---|---|
DigiKey Part Number | 381-450-21-0029-ND |
Manufacturer | |
Manufacturer Product Number | 450-21-0029 |
Description | 16 MFD 440 VAC MOTOR RUN CAPACIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Capacitor for EBM Multi-Speed Blowers For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Capacitor for EBM Multi-Speed Blowers | |
Fits Fan Size | - | |
Length | 3.13" (79.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,871.99000 | ₹2,871.99 |
| 10 | ₹2,307.09900 | ₹23,070.99 |
| 30 | ₹2,060.46667 | ₹61,814.00 |
| 50 | ₹1,953.08540 | ₹97,654.27 |
| 100 | ₹1,827.61040 | ₹1,82,761.04 |