Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 105.9 CFM (2.97m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4606ZWU-879

DigiKey Part Number
381-2645-ND
Manufacturer
Manufacturer Product Number
4606ZWU-879
Description
FAN AXIAL 119X38MM 115VAC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 105.9 CFM (2.97m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
42.0dB(A)
Manufacturer
ebm-papst Inc.
Power (Watts)
17.00W
Series
RPM
3100 RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Voltage - Rated
115VAC
Operating Temperature
-40 ~ 176°F (-40 ~ 80°C)
Size / Dimension
Square - 119mm L x 119mm H
Approval Agency
CCC, CE, CSA, UL, VDE
Width
38.00mm
Weight
1.2 lbs (544.3 g)
Air Flow
105.9 CFM (2.97m³/min)
Material - Frame
Metal
Static Pressure
0.321 in H2O (80.0 Pa)
Material - Blade
Metal
Bearing Type
Ball
Lifetime @ Temp.
37500 Hrs @ 40°C
Fan Type
Tubeaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹10,571.95000₹10,571.95
10₹8,951.63400₹89,516.34

Other Suppliers on DigiKey

40In Stock
Ships from WEC