
4850N | |
|---|---|
DigiKey Part Number | 381-2900-ND |
Manufacturer | |
Manufacturer Product Number | 4850N |
Description | FAN AXIAL 119X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Sintec 58.8 CFM (1.64m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 32.0dB(A) |
Manufacturer ebm-papst Inc. | Power (Watts) 10.00W |
Series | RPM 1800 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 1.2 lbs (544.3 g) |
Width 38.00mm | Material - Frame Metal |
Air Flow 58.8 CFM (1.64m³/min) | Material - Blade Metal |
Bearing Type Sintec | Lifetime @ Temp. 57500 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,042.29000 | ₹5,042.29 |
| 10 | ₹4,031.41300 | ₹40,314.13 |
| 25 | ₹3,666.04920 | ₹91,651.23 |
| 50 | ₹3,408.50160 | ₹1,70,425.08 |
| 100 | ₹3,313.92710 | ₹3,31,392.71 |


















