
5312/2TDHP | |
|---|---|
DigiKey Part Number | 381-2295-ND |
Manufacturer | |
Manufacturer Product Number | 5312/2TDHP |
Description | FAN AXIAL 140X50.8MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 241.3 CFM (6.76m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 50.80mm | |
Air Flow | 241.3 CFM (6.76m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 70.0dB(A) | |
Power (Watts) | 41 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 2 lbs (907.2 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 16VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,826.49000 | ₹15,826.49 |
| 10 | ₹12,759.98100 | ₹1,27,599.81 |
| 25 | ₹12,226.80720 | ₹3,05,670.18 |
