


6248NM | |
|---|---|
DigiKey Part Number | 381-2490-ND |
Manufacturer | |
Manufacturer Product Number | 6248NM |
Description | FAN AXL 171.5X50.8MM 48VDC TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 171.5mm Dia Ball 206.0 CFM (5.77m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 171.5mm Dia | |
Width | 50.80mm | |
Air Flow | 206.0 CFM (5.77m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 50.0dB(A) | |
Power (Watts) | 11.5 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 162°F (-20 ~ 72°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.8 lbs (816.5 g) | |
Current Rating (Amps) | - | |
Voltage Range | 28 ~ 60VDC | |
Material - Frame | Metal | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,750.64000 | ₹12,750.64 |
| 10 | ₹10,129.31800 | ₹1,01,293.18 |
| 32 | ₹8,965.48344 | ₹2,86,895.47 |
| 64 | ₹8,859.65891 | ₹5,67,018.17 |















