8314HL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Orion Fans
In Stock: 27
Unit Price: ₹1,681.08000
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 39.4 CFM (1.10m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8314HL

DigiKey Part Number
381-2497-ND
Manufacturer
Manufacturer Product Number
8314HL
Description
FAN AXIAL 80X32MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 39.4 CFM (1.10m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
8314HL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
39.4 CFM (1.10m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
43.0dB(A)
Power (Watts)
4.3 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.375 lb (170.1 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
62500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Marketplace Stock: 9 View Now
Last Time Buy Date: 11/12/2026
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹6,859.42000₹6,859.42
10₹5,472.25500₹54,722.55
30₹4,879.77800₹1,46,393.34
60₹4,591.27417₹2,75,476.45
Manufacturers Standard Package

Other Suppliers on DigiKey

9In Stock
Ships from WEC