Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sintec 35.9 CFM (1.01m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sintec 35.9 CFM (1.01m³/min) 2 Wire Leads
8000N_Series_View-2

8500DP

DigiKey Part Number
381-1102-ND
Manufacturer
Manufacturer Product Number
8500DP
Description
FAN AXIAL 80X38MM 115VAC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sintec 35.9 CFM (1.01m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
35.9 CFM (1.01m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Tubeaxial
Features
-
Noise
34.0dB(A)
Power (Watts)
11.00W
RPM
3200 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,412.01000₹7,412.01
10₹6,010.77700₹60,107.77

Other Suppliers on DigiKey

379In Stock
Ships from WEC