
8880A | |
|---|---|
DigiKey Part Number | 381-3029-ND |
Manufacturer | |
Manufacturer Product Number | 8880A |
Description | FAN AXIAL 80X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Sintec 17.1 CFM (0.479m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 17.1 CFM (0.479m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 26.0dB(A) | |
Power (Watts) | 9.00W | |
RPM | 1750 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 176°F (-10 ~ 80°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,512.88000 | ₹5,512.88 |
| 10 | ₹4,480.66200 | ₹44,806.62 |
| 48 | ₹3,883.52646 | ₹1,86,409.27 |


















