Fan Tubeaxial, 3 Phase 230/400VAC Round - 195mm Dia Ball 524.2 CFM (14.68m³/min 7 Wire Leads with Splice Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2D200-AA02-02

DigiKey Part Number
381-3351-ND
Manufacturer
Manufacturer Product Number
A2D200-AA02-02
Description
AC AXIAL FAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial, 3 Phase 230/400VAC Round - 195mm Dia Ball 524.2 CFM (14.68m³/min 7 Wire Leads with Splice Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230/400VAC
Size / Dimension
Round - 195mm Dia
Width
73.00mm
Air Flow
524.2 CFM (14.68m³/min
Static Pressure
1.204 in H2O (300.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial, 3 Phase
Features
Dual Voltage
Noise
70.0dB(A)
Power (Watts)
70.0W
RPM
3150 RPM
Termination
7 Wire Leads with Splice Terminals
Ingress Protection
IP44
Operating Temperature
-13 ~ 167°F (-25 ~ 75°C)
Approval Agency
CCC, CE
Current Rating (Amps)
0.140A
Voltage Range
-
Material - Frame
-
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹25,019.51000₹25,019.51
10₹20,125.84600₹2,01,258.46
30₹19,175.34900₹5,75,260.47
Manufacturers Standard Package