
A2D200-AA04-41 | |
|---|---|
DigiKey Part Number | 381-3352-ND |
Manufacturer | |
Manufacturer Product Number | A2D200-AA04-41 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 230/400VAC Round - 195mm Dia Ball |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230/400VAC | |
Size / Dimension | Round - 195mm Dia | |
Width | 73.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | - | |
Noise | - | |
Power (Watts) | 70.0W | |
RPM | 3150 RPM | |
Termination | - | |
Ingress Protection | IP44 | |
Operating Temperature | - | |
Approval Agency | - | |
Current Rating (Amps) | 0.140A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34,338.11000 | ₹34,338.11 |
| 10 | ₹27,573.83100 | ₹2,75,738.31 |
| 30 | ₹26,806.13333 | ₹8,04,184.00 |